| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625867-5 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 37.4 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625867-5 |
7-1625867-5
| Heilind Number: | AMP7-1625867-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625867-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance control with this 0603-sized RP 1J resistor, offering a power rating of 0.166W. With a resistance value of 37.4Ω and a tolerance of 0.1%, it ensures accuracy in circuit applications. Operating at a rated voltage of 100V, it is suitable for various electronic devices. The Surface Mount termination type facilitates easy installation on PCBs, while its Thin Film element type guarantees reliable performance. Measuring 1.55 x .8 x .45 mm, this resistor is compact yet efficient, making it ideal for space-constrained designs. Trust in its high-quality construction for consistent and stable operation in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


