| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625867-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 38.3 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625867-6 |
7-1625867-6
| Heilind Number: | AMP7-1625867-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625867-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with the RP 1J Thin Film Precision Resistor. This 0603-sized component boasts a power rating of 0.166W and a resistance of 38.3Ω with a tight tolerance of 0.1%. Designed for surface mount applications, it offers reliable performance with a rated voltage of 100V. The compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. With solder termination and RoHS compliance, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


