| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625867-7 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 39.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625867-7 |
7-1625867-7
| Heilind Number: | AMP7-1625867-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625867-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a fine-tuned resistance of 39.2 ohms with a remarkable tolerance of 0.1%. Designed for surface mount applications, this thin film resistor guarantees optimal performance even in demanding environments. With a power rating of 0.166W and a maximum voltage of 100V, it ensures reliable operation. The compact 0603 size and solder termination make it easy to integrate, while its RoHS compliance underscores its environmental responsibility. Trust in the quality and precision of this resistor for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


