| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625867-8 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 40.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625867-8 |
7-1625867-8
| Heilind Number: | AMP7-1625867-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625867-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with a precision resistor designed for optimal performance. This thin film resistor boasts a resistance of 40.2 Ω with a tolerance of 0.1%, ensuring accuracy in your electronic applications. Operating at a power rating of 0.166 W and a rated voltage of 100 V, it guarantees reliability even in demanding conditions. Its compact 0603 size and surface mount termination make for easy integration onto PCBs. With a low temperature coefficient of 25PPM, it maintains stability over a wide range of operating temperatures. RoHS compliant, this resistor is not only high-quality but also environmentally friendly. Elevate your designs with this essential component, perfect for a range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


