| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625868-0 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625868-0 |
7-1625868-0
| Heilind Number: | AMP7-1625868-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625868-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this 0805 surface mount resistor. Featuring a power rating of 0.25W and a resistance of 28Ω with a tolerance of 0.1%, it ensures accurate and reliable performance. Its thin film element type guarantees high-quality results, while its compact dimensions of 2 x 1.25 x 0.55mm make it ideal for space-constrained designs. With a rated voltage of 150V and solder termination, this resistor is suitable for a wide range of applications. Trust in its 25PPM temperature coefficient and 1K RL for consistent operation. Meeting your requirements for precision and durability, it is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


