7-1625868-2

Heilind Number:AMP7-1625868-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1625868-2
ECAD Model:
3D Model

Description:

RP 2A 0.25W 29R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625868-2
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:29.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1625868-2

Detailed Description

Enhance your circuitry with this precision RP 2A resistor, featuring a low 29.4 Ω resistance with a remarkable .1% tolerance for accurate performance. Designed for surface mount applications, this thin film resistor boasts a power rating of .25 W and a rated voltage of 150 V, ensuring reliable operation. With dimensions of 2 x 1.25 x .55 mm, it's compact yet powerful, making it ideal for space-constrained setups. Crafted with quality in mind, this resistor guarantees a temperature coefficient of 25PPM, maintaining stability even in challenging environments. Trust in its two solder terminations for secure connectivity, and rest assured of its compliance with RoHS regulations for a sustainable choice. Elevate your projects with this high-performance component.