| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625868-6 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625868-6 |
7-1625868-6
| Heilind Number: | AMP7-1625868-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625868-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0805 surface mount resistor. With a power rating of 0.25W and a resistance of 32.4 ohms, it provides reliable performance in various applications. The thin film element ensures accuracy, with a tight tolerance of 0.1%. Operating at a rated voltage of 150V, it is suitable for demanding circuitry. Measuring 2 x 1.25 x 0.55mm, it offers space-efficient mounting. With solder termination and compliance with RoHS regulations, it is both easy to install and environmentally friendly. Trust in this high-quality component for consistent and dependable results in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


