| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625868-7 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 33.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625868-7 |
7-1625868-7
| Heilind Number: | AMP7-1625868-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625868-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this RP 2A 0.25W resistor. With a resistance of 33.2 Ω and a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.25 W and a rated voltage of 150 V, it's suitable for various applications. The surface mount design and solder termination make it easy to integrate, while its compact 0805 size saves space on your PCB. Crafted with a thin film element, it guarantees stability and low noise. Trust in its quality for consistent results in your circuits.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


