7-1625890-0

Heilind Number:AMP7-1625890-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1625890-0
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 82K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625890-0
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:82 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1625890-0

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. Designed for optimal performance, this resistor boasts a power rating of 2 watts and a resistance of 82 KΩ, offering reliable functionality in a wide range of applications. With tinned copper leads and a metal oxide film element, it ensures efficient conductivity and durability. The ±5% tolerance and ±350 ppm/°C temperature coefficient guarantee accurate and stable operation even in extreme environments, with an operating temperature range of -55 to 235 °C. Measuring 16 x 5.5 mm, it's compact yet powerful, making it a versatile choice for various circuit designs. Trust in this RoHS-compliant resistor for consistent and long-lasting performance in your projects.