7-1625890-1

Heilind Number:AMP7-1625890-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1625890-1
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 82R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625890-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:82 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1625890-1

Detailed Description

Enhance circuit performance with this high-quality through-hole resistor. Designed for axial lead mounting, it boasts a power rating of 2W and a resistance of 82Ω with a tight tolerance of 5%. The metal oxide film element ensures durability, even in extreme operating temperatures ranging from -55 to 235°C. Featuring tinned copper leads for efficient termination, this component is a reliable choice for various electronic applications. Its ±350 ppm/°C temperature coefficient guarantees stable performance, while its RoHS compliance aligns with environmental standards. Upgrade your system with this versatile resistor, ideal for power management in demanding environments.