7-1625890-3

Heilind Number:AMP7-1625890-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1625890-3
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 8R2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625890-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:8.2 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1625890-3

Detailed Description

Enhance the performance of your electronic circuits with this durable through-hole resistor. With a power rating of 2W and a resistance of 8.2Ω, it ensures reliable operation even in high-temperature environments ranging from -55 to 235°C. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable resistance values. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact 16 x 5.5mm dimensions accommodate space-constrained applications. Trust in the quality and longevity of this resistor, crafted with RoHS-compliant materials for environmentally conscious manufacturing. Perfect for a wide range of electronic projects, it offers exceptional performance and reliability.