7-1625892-1

Heilind Number:AMP7-1625892-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1625892-1
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625892-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1625892-1

Detailed Description

Enhance your electronic circuitry with this high-performance through-hole resistor, designed for optimal power dissipation. With a power rating of 3 W and a resistance of 820 Ω, it ensures reliable operation even in extreme temperature conditions ranging from -55 to 235 °C. The axial leaded mount type and tinned copper leads make installation a breeze, while the compact 16 x 5.5 mm dimensions save valuable space on your PCB. Crafted with a metal oxide film element, it boasts a tolerance of 5% and a temperature coefficient of ±350 ppm/°C for precise and stable performance. RoHS compliant for environmental responsibility, this resistor is a must-have in the arsenal of any discerning electronics enthusiast.