| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625892-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 120 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-1625892-5 |
7-1625892-5
| Heilind Number: | AMP7-1625892-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625892-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through hole resistor, ideal for demanding electronic applications. With a power rating of 3W and a resistance of 120Ω, it ensures reliable operation even in extreme conditions, with an operating temperature range from -55 to 235°C. The axial leaded mount type and tinned copper leads make for easy and secure installation. Featuring a metal oxide film element with a 5% tolerance and a temperature coefficient of ±350 ppm/°C, this resistor guarantees precise and stable performance. RoHS compliant and rated for 350V, it meets stringent environmental and safety standards. Upgrade your electronics with this durable and efficient component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | P-22-023558 - Change to data Sheet. Change to the datasheet to clarify Operating Temperature and de-rating chart. No Change to product. | Download | |||


