| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625892-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.2 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-1625892-6 |
7-1625892-6
| Heilind Number: | AMP7-1625892-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625892-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our Axial Leaded Through Hole Resistor, boasting a power rating of 3W and a resistance of 8.2 KΩ with a tolerance of 5%. This robust component, made of Metal Oxide Film, ensures reliability in a wide temperature range from -55 to 235 °C. With tinned copper leads for easy installation, it is designed for a rated voltage of 350V. RoHS compliant and measuring 16 x 5.5mm, this resistor is essential for various electronic applications. Trust its ±350 ppm/°C temperature coefficient and durable construction to meet your project needs with precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


