| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625892-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 18 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-1625892-7 |
7-1625892-7
| Heilind Number: | AMP7-1625892-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625892-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality through-hole resistor. With a power rating of 3 W and a resistance of 18 KΩ, it operates seamlessly in a wide temperature range from -55 to 235 °C, making it suitable for various applications. The axial leaded design and tinned copper leads ensure easy installation, while the metal oxide film element guarantees reliable performance. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, this resistor offers precision and stability in circuitry. RoHS compliance further underscores its environmental responsibility. Elevate your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


