| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625892-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 8.2 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-1625892-9 |
7-1625892-9
| Heilind Number: | AMP7-1625892-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625892-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance axial leaded resistor, offering a power rating of 3W and a resistance of 8.2Ω. With tinned copper leads for optimal connectivity, this component ensures reliable operation even in extreme temperatures ranging from -55 to 235°C. Measuring 16x5.5mm, it features a metal oxide film element with a 5% tolerance and a temperature coefficient of ±350 ppm/°C. RoHS compliance guarantees its environmental sustainability, making it an ideal choice for various electronic applications. Elevate your projects with this through-hole resistor, a dependable solution for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


