| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625963-0 |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 6.8 Ω |
| Rated Voltage: | 160 V |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625963-0 |
7-1625963-0
| Heilind Number: | AMP7-1625963-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625963-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the HSA5 6R8 5% Power Resistor, a reliable component for high-performance applications. With a power rating of 10W and a resistance of 6.8Ω, it can handle a rated voltage of 160V. Its wirewound element and solder lug termination ensure durability and secure connectivity. Measuring 30 x 17 x 9mm, this chassis mount resistor is compact yet efficient, perfect for space-constrained setups. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


