| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA53R3J |
| Power Rating: | 10 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 160 V |
| Dimensions: | 30 x 17 x 9 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625963-9 |
HSA53R3J
| Heilind Number: | AMP7-1625963-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA53R3J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our HSA5 3R3 5% Wirewound Power Resistor, designed for high performance in a compact 30 x 17 x 9 mm chassis mount package. With a power rating of 10 W and a resistance of 3.3 Ω, this resistor can handle demanding applications with ease. Featuring solder lug termination and RoHS compliance, it ensures easy installation and environmental responsibility. Trust in its quality and reliability for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


