7-1625966-4

Heilind Number:AMP7-1625966-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1625966-4
ECAD Model:
3D Model

Description:

HSA10 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625966-4
Power Rating:16 W
Termination Type:Solder Lug
Resistance:.22 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625966-4

Detailed Description

Enhance your power circuitry with the robust HSA10 R22 5% Chassis Mount Resistor, designed for high-performance applications. With a power rating of 16 W and a resistance of .22 Ω, it ensures reliable operation even under demanding conditions. Featuring solder lug termination, installation is a breeze, and its compact dimensions of 36.5 x 21 x 11 mm make it suitable for tight spaces. RoHS compliant and crafted with wirewound technology, this component guarantees both efficiency and environmental responsibility. Trust in its 265 V rated voltage and 5% tolerance for consistent and precise performance. Upgrade your system with this essential power resistor.