| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625966-5 |
| Power Rating: | 16 W |
| Termination Type: | Solder Lug |
| Resistance: | .47 Ω |
| Rated Voltage: | 265 V |
| Dimensions: | 36.5 x 21 x 11 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625966-5 |
7-1625966-5
| Heilind Number: | AMP7-1625966-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625966-5 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power system with our HSA10 R47 5% Wirewound Power Resistor, designed for high performance in demanding environments. With a power rating of 16 W and a resistance of .47 Ω, this component ensures efficient and reliable operation. Featuring solder lug termination and a compact 36.5 x 21 x 11 mm chassis mount design, it's easy to integrate into your setup. Rest assured of its quality and compliance with RoHS standards. Perfect for a variety of applications, this resistor is a must-have for any project requiring stable and precise power regulation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


