7-1625966-7

Heilind Number:AMP7-1625966-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1625966-7
ECAD Model:
3D Model

Description:

HSA10 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625966-7
Power Rating:16 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625966-7

Detailed Description

Enhance your power circuitry with the HSA10 1R0 5% Wirewound Power Resistor. This robust component boasts a power rating of 16W and a resistance of 1Ω, ensuring reliable performance under high voltage conditions (rated at 265V). With solder lug terminations and a chassis mount design, installation is a breeze. The compact dimensions of 36.5 x 21 x 11mm make it suitable for various applications. RoHS compliant and offering a tolerance of 5%, this resistor guarantees both environmental sustainability and precision in operation. Perfect for demanding industrial settings, it's a valuable addition to any electronics project.