7-1625966-8

Heilind Number:AMP7-1625966-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1625966-8
ECAD Model:
3D Model

Description:

HSA10 2R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625966-8
Power Rating:16 W
Termination Type:Solder Lug
Resistance:2 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625966-8

Detailed Description

Enhance your power circuitry with the HSA10 2R0 5% Wirewound Power Resistor. With a robust 16 W power rating and a resistance of 2 Ω, this component ensures reliable performance even in demanding applications. Featuring solder lug termination and a compact 36.5 x 21 x 11 mm footprint, it is easy to integrate onto your PCB. Operating at a rated voltage of 265 V, this resistor is suitable for high-power systems. With RoHS compliance and high-quality construction, it guarantees both performance and environmental responsibility. Upgrade your chassis-mounted resistor with this essential component for optimal power management.