7-1625966-9

Heilind Number:AMP7-1625966-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1625966-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA10 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625966-9
Power Rating:16 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625966-9

Detailed Description

Enhance your power circuitry with the HSA10 12R 5% Chassis Mount Resistor. This wirewound element delivers a reliable 12 Ω resistance, ensuring optimal performance in high-voltage applications up to 265 V. With a power rating of 16 W, it offers robust functionality in a compact 36.5 x 21 x 11 mm package. The solder lug termination type provides easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in this essential component for seamless integration in your power systems.