7-1625971-3

Heilind Number:AMP7-1625971-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1625971-3
ECAD Model:
3D Model

Description:

HSA25 R015 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625971-3
Power Rating:25 W
Termination Type:Solder Lug
Resistance:.015 Ω
Rated Voltage:500 V DC
Dimensions:51 x 28 x 15 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625971-3

Detailed Description

Enhance your power circuitry with the HSA25 R015 5% Chassis Mount Resistor, a reliable and robust component designed for high performance. With a power rating of 25 W and a resistance of .015 Ω, this wirewound resistor ensures efficient power management in demanding applications. Its solder lug termination type and rated voltage of 500 V DC guarantee secure and stable connectivity. Measuring 51 x 28 x 15 mm, this resistor is compact yet powerful, making it ideal for space-constrained environments. With RoHS compliance and a tolerance of 5%, it meets stringent quality and environmental standards. Upgrade your power systems with this essential component.