7-1625984-1

Heilind Number:AMP7-1625984-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1625984-1
ECAD Model:
3D Model

Description:

HSA50 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625984-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625984-1

Detailed Description

Introducing the HSA50 56Ω 5% Chassis Mount Power Resistor, a robust and reliable component for high-power applications. With a power rating of 50W and a rated voltage of 1250V DC, this resistor is designed to handle demanding environments with ease. Its wirewound element ensures efficient heat dissipation, while the solder lug termination type allows for secure installation. Measuring 72.5 x 30 x 17 mm, it offers a compact solution for space-constrained setups. RoHS compliant and with two terminations, this resistor meets the highest standards for quality and environmental responsibility. Trust in its performance for your next project.