| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA505K6J |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 5.6 KΩ |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625984-2 |
HSA505K6J
| Heilind Number: | AMP7-1625984-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA505K6J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA50 5K6 5% Power Resistor. With a robust power rating of 50 W and a resistance of 5.6 KΩ, this wirewound resistor is designed for high-performance applications. Its solder lug termination type ensures secure connectivity, while the 1250 V DC rated voltage guarantees reliable operation. Measuring 72.5 x 30 x 17 mm, this chassis mount resistor is compact yet powerful, making it ideal for a variety of electronic setups. With RoHS compliance and a 5% tolerance level, you can trust in its quality and performance. Upgrade your power system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


