| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA5068RJ |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 68 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625984-6 |
HSA5068RJ
| Heilind Number: | AMP7-1625984-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA5068RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSA50 68Ω 5% Wirewound Chassis Mount Resistor. Designed for high performance, this component boasts a power rating of 50W and a rated voltage of 1250V DC, ensuring reliable operation in demanding environments. With solder lug termination and a compact 72.5 x 30 x 17mm footprint, it offers easy installation in various applications. RoHS compliant and featuring two terminations, this resistor guarantees both quality and convenience in your electronic projects. Elevate your designs with the precision and durability of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


