| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1625984-9 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 6 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625984-9 |
7-1625984-9
| Heilind Number: | AMP7-1625984-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1625984-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with the high-performance HSA50 6R0 5% Power Resistor. With a power rating of 50W and a resistance of 6Ω, it provides reliable operation even in demanding applications. Featuring solder lug termination, installation is quick and secure. This wirewound resistor boasts a rated voltage of 1250V DC, ensuring robust performance. Its compact dimensions of 72.5 x 30 x 17mm make it suitable for various chassis mounting setups. With RoHS compliance, you can trust in its environmental responsibility. Explore the potential of this essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


