7-1625999-4

Heilind Number:AMP7-1625999-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1625999-4
ECAD Model:
3D Model

Description:

HSC100 68K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625999-4
Power Rating:100 W
Termination Type:Solder Lug
Resistance:68 KΩ
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP7-1625999-4

Detailed Description

The HSC100 68K 5% Power Resistor is a reliable and high-performing component for your electronic projects. With a power rating of 100W and a resistance of 68 KΩ, it can handle heavy-duty applications with ease. Featuring solder lug termination, it is easy to install on chassis mounts. This wirewound resistor is designed for durability and precision, with a tolerance of 5%. Operating at a rated voltage of 1900 V DC, it ensures stable performance in demanding environments. Measuring 87.5 x 47.5 x 26 mm, it offers a compact solution for power dissipation. RoHS compliant, this resistor meets international standards for environmental responsibility. Trust in its quality and efficiency for your power circuit needs.