| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSC100R18J |
| Power Rating: | 100 W |
| Termination Type: | Solder Lug |
| Resistance: | .18 Ω |
| Rated Voltage: | 1900 V DC |
| Dimensions: | 87.5 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1625999-7 |
HSC100R18J
| Heilind Number: | AMP7-1625999-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSC100R18J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power system with the HSC100 R18 5% Power Resistor, delivering a reliable 100W performance. Featuring a wirewound element with a low resistance of .18 Ω, it ensures efficient power management. With a rated voltage of 1900 V DC, it offers robust operation. Its solder lug termination and chassis mount design make installation a breeze, while its compact dimensions of 87.5 x 47.5 x 26 mm allow for versatile placement. RoHS compliant, this resistor is not only high-performing but also environmentally friendly, making it a sustainable choice for your applications in various industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


