7-1658012-3

Heilind Number:AMP7-1658012-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1658012-3
ECAD Model:
3D Model

Description:

MSB0.80RC-ASY84DP,-,10,VCTR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1658012-3
Amperage:1.25 A
Termination Method:Surface Mount
Pitch:.031 in, 8 mm
Contact Type:Socket
Row Spacing:.136 in
Number of Positions:84
Mount Orientation:Vertical
Product:Board-to-Board Headers & Receptacles
SKU:AMP7-1658012-3

Detailed Description

Enhance connectivity in your electronic designs with the MSB0.80RC-ASY84DP Board-to-Board Socket. Featuring a surface mount termination method and a compact .8 mm pitch, this connector allows for seamless integration onto your PCB. With 84 positions and a vertical mount orientation, it offers ample room for multiple connections in a space-efficient manner. RoHS compliant, it meets environmental standards while delivering reliable performance. Perfect for mezzanine and board stacking applications, this connector is a essential component for your electronic projects.