| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1658013-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 425 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .16 in, 4.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .197 in, 5 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1658013-1 |
| SKU: | AMP7-1658013-1 |
7-1658013-1
Specifications
Detailed Description
Elevate your power and signal connectivity with our MSB0.80PL5ASY28DP,GP Board to Board PCB Connector. This high-performance connector features a rugged LCP housing in sleek black, with dual rows of 28 gold-plated pins for reliable data transmission. With a compact .8mm pitch and 4.73mm row spacing, it's ideal for tight PCB layouts. Offering a voltage rating of 125V AC and impedance of 100Ω, it ensures efficient power delivery in demanding environments. Surface mount termination and UL 94V-0 flammability standard compliance guarantee easy and safe installation. Designed for a wide operating temperature range from -85 to 257°F, it's suitable for diverse applications. The connector's innovative Single Beam contact shape, along with Select Gold plating, ensures optimal signal integrity and longevity. Mezzanine board-to-board configuration, with features like pcb retention and mating alignment, facilitates seamless assembly. Whether for industrial machinery, telecommunications, or consumer electronics, this connector, with its high-quality construction and RoHS compliance, is the perfect choice for your connectivity needs.

