| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1658014-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 425 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1658014-1 |
| SKU: | AMP7-1658014-1 |
7-1658014-1
Specifications
Detailed Description
Introducing the MSB0.80PL8ASY28DP,GP,10,VCTR, a versatile 28-position board-to-board connector designed for power and signal transmission. With a pitch of .8mm and a row spacing of 4.73mm, this connector ensures reliable performance in a variety of applications. Crafted with LCP housing material and featuring phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. Operating in a wide temperature range from -85 to 257°F, this connector is suitable for diverse environments. With a contact amperage of 9.5A and 1.25A, it provides efficient power delivery. Its UL 94V-0 flammability rating and compliance with RoHS regulations guarantee safety and environmental responsibility. Ideal for PCB mounting, this connector facilitates easy assembly with pick-and-place cover features. Whether for industrial machinery or consumer electronics, the MSB0.80PL8ASY28DP,GP,10,VCTR is the perfect connectivity solution.

