| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1658043-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 28 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1658043-1 |
| SKU: | AMP7-1658043-1 |
7-1658043-1
Specifications
Detailed Description
Enhance your power and signal connectivity with the MSB0.80RC-ASY28DP,GP,F,VCTR Board Mount Socket Connector. Designed for optimal performance, this connector features a durable LCP housing in sleek black, ensuring reliability in any application. With a contact amperage of 9.5 A and 1.25 A, and a voltage rating of 125 V AC, it offers robust power handling capabilities. The Surface Mount termination method and Select Gold Flash contact plating guarantee secure and efficient connections. Mezzanine board-to-board configuration and single-beam contact shape provide seamless integration, while UL 94V-0 flammability standard compliance upholds safety. Perfect for pick-and-place assembly with pocket tape packaging, this connector is ideal for demanding environments with an operating temperature range of -85 to 257 °F. Trust in its 2 MΩ insulation resistance and 675 V AC dielectric withstand voltage for dependable performance. Meeting ECCN EAR99 and RoHS compliance, it's a responsible choice for your connectivity needs.

