| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1658043-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 475 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 56 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | .12 µm, 5 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .05 mm, .12 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Differential Load |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 16 mm, 19 mm, 1.181 in, 22 mm, 25 mm, 30 mm, 5 mm, 8 mm |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1658043-2 |
| SKU: | AMP7-1658043-2 |
7-1658043-2
| Heilind Number: | AMP7-1658043-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1658043-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the MSB0.80RC-ASY56DP,GP,F,VCTR Board Mount Socket. Featuring a durable LCP housing in sleek black, this connector boasts high-performance Phosphor Bronze contacts with Select Gold Flash plating for reliable power and signal transmission. With a pitch of .8mm and 56 positions, it offers precise connectivity in a two-row configuration. UL 94V-0 rated for safety, it can handle up to 125V AC and 9.5A of current, making it ideal for power and signal applications. Designed for surface mount installation, it ensures secure attachment to your PCB with PCB retention and gold-plated terminals. Operating in a wide temperature range from -85 to 257°F, it guarantees performance in diverse environments. Its Mezzanine board-to-board configuration and Single Beam contact shape provide efficient differential load transmission, while the Pocket Tape packaging facilitates convenient handling. Whether for industrial or consumer electronics, this connector is a versatile solution, meeting stringent quality and compliance standards for your peace of mind. Upgrade your assemblies with the MSB0.80RC-ASY56DP,GP,F,VCTR for seamless connectivity in any application.

