7-1676123-0

Heilind Number:AMP7-1676123-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1676123-0
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 620R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676123-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1676123-0

Detailed Description

Enhance your electronic circuitry with our high-quality Axial Leaded resistor. With a power rating of .5W and a resistance of 620Ω, this component is designed for optimal performance and durability. The tinned copper leads ensure secure termination, while the metal oxide film element offers reliable conductivity. Operating within a wide temperature range of -55 to 155°C, and with a rated voltage of 250V, this resistor is suitable for various applications. Its compact dimensions of 7.2 x 2.5mm make it easy to integrate into your designs. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, you can trust in its precision. Crafted with RoHS compliance in mind, this through-hole resistor is a sustainable choice for your projects. Explore its capabilities in the realm of passives and resistors for seamless integration into your electronic setups.