| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676123-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 680 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP7-1676123-1 |
7-1676123-1
| Heilind Number: | AMP7-1676123-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1676123-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this axial-leaded resistor, boasting a power rating of 0.5W and a resistance of 680 Ω. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it ensures precise and stable operation in a wide temperature range from -55 to 155°C. Featuring tinned copper leads for secure terminations, this RoHS-compliant component measures 7.2 x 2.5mm, making it ideal for various through-hole applications. Crafted from metal oxide film, it offers reliable performance at a rated voltage of 250V. Upgrade your electronic designs with this high-quality resistor.

