7-1676123-2

Heilind Number:AMP7-1676123-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1676123-2
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 750R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676123-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1676123-2

Detailed Description

Enhance your circuitry with this 0.5 W axial lead resistor, boasting a resistance of 750 Ω and a tolerance of 5%. Crafted with a durable metal oxide film element, it guarantees reliable performance in a wide temperature range from -55 to 155 °C. With tinned copper leads for secure termination, this RoHS-compliant component is ideal for various applications, offering a rated voltage of 250 V and a temperature coefficient of ±350 ppm/°C. Its compact 7.2 x 2.5 mm size and easy two-terminal installation make it a versatile choice for your through-hole resistor needs. Upgrade your electronic projects with this high-quality component, ensuring precision and stability in every circuit.