7-1676123-5

Heilind Number:AMP7-1676123-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1676123-5
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 1K0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676123-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1676123-5

Detailed Description

Enhance circuit performance with this through hole resistor, boasting a power rating of 0.5 W and a resistance of 1 KΩ. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it guarantees precise and stable operation in a wide temperature range from -55 to 155 °C. Constructed with a metal oxide film element, this component ensures reliable performance, while its axial leaded mount type and tinned copper leads make installation a breeze. Measuring 7.2 x 2.5 mm, it's compact yet powerful, suitable for various electronic applications. Compliant with RoHS standards, it's also a sustainable choice for your projects. Trust in its rated voltage of 250 V for consistent and efficient circuitry.