7-1676123-7

Heilind Number:AMP7-1676123-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1676123-7
ECAD Model:
3D Model

Description:

1/2W SM M/OX 5% 1K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676123-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:250 V
Dimensions:7.2 x 2.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP7-1676123-7

Detailed Description

Enhance circuit performance with this through-hole resistor, featuring a power rating of 0.5W and a resistance of 1.2 KΩ. Designed for reliable operation in a wide temperature range from -55 to 155 °C, this component is ideal for various applications. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, it ensures accurate and stable performance. The axial leaded design with tinned copper leads allows for easy installation. Measuring 7.2 x 2.5mm, this resistor is compact yet efficient, with a rated voltage of 250V. Crafted from high-quality metal oxide film, it offers durability and longevity. Suitable for use in RoHS-compliant systems, it meets environmental standards for sustainable manufacturing. Upgrade your circuitry with this essential component for optimal functionality.