| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676480-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676480-9 |
7-1676480-9
Specifications
Detailed Description
Enhance your electronic projects with the CRG0402 1% 620R Surface Mount Resistor. With a power rating of .063W and a resistance of 620Ω, this compact 0402 chip resistor is designed for precise and reliable performance. Featuring a thick film element and solder termination, it offers easy installation and durability. Operating at a rated voltage of 50V, it's suitable for a wide range of applications. RoHS compliant and with a tolerance of 1%, this general purpose resistor ensures compliance with environmental standards and accurate resistance values. Upgrade your passive component collection with this high-quality surface mount resistor.

