7-1676481-0

Heilind Number:AMP7-1676481-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1676481-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676481-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-0

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 precision resistor. Featuring a resistance of 5.1 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. This surface mount resistor, with dimensions of 1.55 x .8 x .45 mm, is compact and suitable for space-constrained designs. The thin film element technology guarantees reliability, while its solder termination type facilitates easy installation. Operating at a rated voltage of 50 V with a power rating of .063 W, it offers robust functionality. Perfect for a variety of projects, this resistor is a valuable component in achieving optimal circuit performance.