7-1676481-1

Heilind Number:AMP7-1676481-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1676481-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676481-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.6 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-1

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor. Measuring 1.55 x .8 x .45 mm and featuring a thin film element, this surface mount resistor offers a resistance of 5.6 KΩ with a tight tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various electronic applications. RoHS compliant and solder termination type, it is suitable for environmentally conscious manufacturing processes. Individually packaged in 1K reels for convenience, it is a vital component for achieving accurate and stable circuit operation in modern electronic devices.