7-1676481-2

Heilind Number:AMP7-1676481-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1676481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676481-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-2

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 6.2 KΩ and a tolerance of .1%. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance. Its compact 0603 size and surface mount termination make it easy to incorporate into your designs. Crafted with a thin film element, it ensures accuracy and stability, with a low temperature coefficient of 25PPM. RoHS compliant for environmental responsibility, this resistor is a must-have for professional and hobbyist applications alike.