7-1676481-3

Heilind Number:AMP7-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1676481-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676481-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 6.8 KΩ thin film resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a wide range of circuit designs. Measuring just 1.55 x .8 x .45 mm, it's compact yet reliable. Its solder termination type allows for easy installation, making it a convenient choice for your projects. Trust in its quality, as it is part of our lineup of precision resistors, designed for optimal performance.