7-1676481-5

Heilind Number:AMP7-1676481-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1676481-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676481-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-5

Detailed Description

Enhance circuit performance with our CPF 0603 precision resistor, featuring a resistance of 8.2 KΩ, tolerance of 0.1%, and low power rating of .063 W. This thin film element ensures accurate and reliable operation, with a low temperature coefficient of 25PPM. Designed for surface mount installation, it boasts compact dimensions of 1.55 x .8 x .45 mm, making it ideal for space-constrained applications. With a rated voltage of 50 V, it offers robust performance in various electronic systems. Trust in the quality and precision of our surface mount resistors for your next project.