CPF0603B11KE1

Heilind Number:AMP7-1676481-7
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603B11KE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603B11KE1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-7

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a 11 KΩ resistance with a .1% tolerance for accurate performance. Crafted with a thin film element and boasting a power rating of .063 W, this surface mount resistor is ideal for high-precision applications. RoHS compliant and rated for 50 V, it ensures reliability while its compact 0603 size makes it easy to integrate. With solder termination and a low temperature coefficient of 25PPM, it guarantees stable operation. Elevate your design with our Surface Mount Resistors.