7-1676481-8

Heilind Number:AMP7-1676481-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1676481-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 12K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676481-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:12 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1676481-8

Detailed Description

Enhance your electronic projects with our precision CPF 0603 chip resistor. With a resistance of 12 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Its compact surface mount design, measuring 1.55 x .8 x .45 mm, allows for easy installation on PCBs. Constructed with solder termination, it ensures secure connectivity. Each pack contains 1,000 resistors, ideal for bulk projects. Trust in the quality of our Surface Mount Resistors for reliable and efficient circuitry.