7-1676913-0

Heilind Number:AMP7-1676913-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1676913-0
ECAD Model:
3D Model

Description:

YR1 0.1% 2K21

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676913-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.21 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:16 x 5.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676913-0

Detailed Description

Achieve precision in your circuitry with the YR1 0.1% 2K21 Axial Leaded Resistor. This Thin Film resistor boasts a low tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.25W and a resistance of 2.21KΩ, it provides reliable operation in a wide range of setups. The Tinned Copper Leads offer secure connectivity, while the -65 to 155°C operating temperature range allows for versatility in various environments. RoHS compliance underscores its environmental responsibility. Perfect for through hole mounting, this resistor measures 16 x 5.5mm, making it a compact yet powerful component for your electronic projects.