7-1676913-1

Heilind Number:AMP7-1676913-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1676913-1
ECAD Model:
3D Model

Description:

YR1 0.1% 2K26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676913-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.26 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676913-1

Detailed Description

Enhance the precision and reliability of your circuitry with our YR1 0.1% Thin Film Resistor. Featuring a resistance of 2.26 KΩ with a tolerance of just 0.1%, this axial leaded component ensures accurate performance in a wide range of applications. With a power rating of .25 W and a rated voltage of 250 V, it guarantees robust operation even in demanding conditions. The tinned copper leads provide secure connectivity, while the -65 to 155 °C operating temperature range and ±15 ppm/°C temperature coefficient offer stability across varying environments. Trust in the quality and performance of this resistor for your through hole mounting needs.